text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4501NT1G

N-Channel 20 V 80 mOhm 1.25 W Surface Mount Power MOSFET - SOT-23

Product Specification Section
onsemi NTR4501NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 2.4nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
273,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
9,000
$0.109
15,000
$0.108
30,000
$0.107
60,000+
$0.105