Manufacturer Part #
PMPB27EPAX
P-Channel 30 V 6.1 A 29 mOhm 1.7 W Surface Mount Trench Mosfet - DFN2020MD-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:SOT-1220 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMPB27EPAX - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 29mΩ |
| Rated Power Dissipation: | 1.7W |
| Qg Gate Charge: | 30nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 6.1A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 28ns |
| Rise Time: | 31ns |
| Fall Time: | 19ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Input Capacitance: | 1570pF |
| Package Style: | SOT-1220 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
6,000
$0.1363
9,000
$0.1354
15,000
$0.1343
30,000
$0.1328
60,000+
$0.1308
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
SOT-1220
Mounting Method:
Surface Mount