text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3G160ATTB1

-40V, -16A, 6.1MOHM, P-CHANNEL, SOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RS3G160ATTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 6.2mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 260ns
Rise Time: 65ns
Fall Time: 210ns
Gate Source Threshold: 2.5V
Input Capacitance: 6250pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
2,500
$1.16
5,000+
$1.15
Product Variant Information section