text.skipToContent text.skipToNavigation

Manufacturer Part #

RS6G100BGTB1

40V, 100A, 3.4MOHM, N-CH, HSOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
ROHM RS6G100BGTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.4mΩ
Rated Power Dissipation: 59W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 46ns
Rise Time: 16ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1510pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,037.50
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
10,000
$0.405
12,500+
$0.40
Product Variant Information section