text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1539CDL-T1-BE3

30V, 0.7A, 0.388ohm, N-Channel / -30V, -0.5A, 0.89ohm P-Channel/ SC-70 DUAL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Vishay SI1539CDL-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 388mΩ/890mΩ
Rated Power Dissipation: 0.29W
Qg Gate Charge: 1nC/1.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.7A/0.4A
Turn-on Delay Time: 2ns/1ns
Turn-off Delay Time: 11ns/8ns
Rise Time: 14ns/9ns
Fall Time: 9ns/8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 28pF/34pF
Series: TrenchFET
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$471.00
USD
Quantity
Unit Price
3,000
$0.157
9,000
$0.154
30,000
$0.151
45,000+
$0.149
Product Variant Information section