text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4435DYTRPBF

Single P-Channel 30 V 0.02 Ohm 40 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SI4435DYTRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.02Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 130ns
Rise Time: 76ns
Fall Time: 90ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: PowerTrench
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 2320pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,240.00
USD
Quantity
Unit Price
4,000
$0.31
12,000
$0.305
20,000+
$0.30
Product Variant Information section