text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7157DP-T1-GE3

MOSFET -20V .0016OHM@-10V -60A P-CH

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7157DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.6mΩ
Rated Power Dissipation: 6.25|W
Qg Gate Charge: 415nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
3,000
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section