text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS27DN-T1-GE3

SiSS27DN Series 30 V 50 A 57 W P-Channel Mosfet - PowerPAK® 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay SISS27DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -30V
Drain-Source On Resistance-Max: 5.6Ω
Rated Power Dissipation: 57W
Qg Gate Charge: 140nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 120ns
Turn-off Delay Time: 100ns
Rise Time: 10ns
Fall Time: 20ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: -2.2V
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,220.00
USD
Quantity
Unit Price
3,000
$0.74
6,000
$0.73
9,000+
$0.72
Product Variant Information section