Manufacturer Part #
STF13NM60N
Single N-Channel 600 V 0.36 Ohm 27 nC 90 W Silicon Flange Mount Mosfet TO-220FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STF13NM60N - Product Specification
STMicroelectronics STF13NM60N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.36Ω |
| Rated Power Dissipation: | 90W |
| Qg Gate Charge: | 27nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 11A |
| Turn-on Delay Time: | 3ns |
| Turn-off Delay Time: | 30ns |
| Rise Time: | 8ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 16.4mm |
| Length: | 10.4mm |
| Input Capacitance: | 790pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Features & Applications
The STF13NM60N is a N-channel MDmesh™ II Power MOSFET.
This revolutionary Power MOSFET associates a vertical structure to the company’s strip layout to yield one of the world’s lowest on-resistance and gate charge. It is therefore suitable for the most demanding high efficiency converters.
Features:
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$2.78
200
$2.74
500
$2.71
1,250
$2.68
2,000+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole