text.skipToContent text.skipToNavigation

Manufacturer Part #

STF15NM65N

Single N-Channel 650 V 30 W 33.3 nC Silicon Through Hole Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF15NM65N - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.38Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 33.3nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12A
Turn-on Delay Time: 55.5ns
Turn-off Delay Time: 14ns
Rise Time: 8.5ns
Fall Time: 11.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 16.4mm
Length: 10.4mm
Input Capacitance: 983pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,930.00
USD
Quantity
Unit Price
50
$3.04
150
$3.00
500
$2.96
1,000
$2.93
2,000+
$2.89
Product Variant Information section