Manufacturer Part #
STF18NM60N
N-Channel 600 V 285 mΩ 35 nC Flange Mount MDmesh™ II Power Mosfet - TO-220FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STF18NM60N - Product Specification
STMicroelectronics STF18NM60N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 285mΩ |
| Rated Power Dissipation: | 30|W |
| Qg Gate Charge: | 35nC |
| Package Style: | TO-220FP (TO-220FPAB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.72
200
$1.69
750
$1.67
1,500
$1.66
3,750+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)