text.skipToContent text.skipToNavigation

Manufacturer Part #

STL2N80K5

N-Channel 800 V 4.5 Ohm SuperMESH™ 5 Power Mosfet-PowerFLAT™ 5x6 VHV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL2N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 33|W
Qg Gate Charge: 9.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Turn-on Delay Time: 8ns
Turn-off Delay Time: 19ns
Operating Temp Range: -55°C to +150°C
Height - Max: 1mm
Length: 5.2mm
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000
$0.485
9,000
$0.48
15,000+
$0.47
Product Variant Information section