text.skipToContent text.skipToNavigation

Manufacturer Part #

STW11NK100Z

N-Channel 1 kV 1.38 Ohm Flange Mount SuperMESH™ MOSFET - TO-247

Product Specification Section
STMicroelectronics STW11NK100Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 1.38Ω
Rated Power Dissipation: 230|W
Qg Gate Charge: 162nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$1.21
USD
Quantity
Unit Price
1+
$1.21