text.skipToContent text.skipToNavigation

Manufacturer Part #

STW7NK90Z

N-Channel 900 V 2 Ohm Flange Mount SuperMESH™ Power MOSFET - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW7NK90Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 140W
Qg Gate Charge: 46.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5.8A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 45ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 1350pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,344.00
USD
Quantity
Unit Price
600
$2.24
1,200
$2.22
1,800
$2.21
2,400
$2.20
3,000+
$2.18
Product Variant Information section