Manufacturer Part #
TSM085P03CS RLG
30 V 34 A 14 W 3216 pF Surface Mount P-Channel MOSFET- SOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM085P03CS RLG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 8.5mΩ |
| Rated Power Dissipation: | 14W |
| Qg Gate Charge: | 28nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 34A |
| Turn-on Delay Time: | 7.2ns |
| Turn-off Delay Time: | 68ns |
| Rise Time: | 2.6ns |
| Fall Time: | 33ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Input Capacitance: | 3216pF |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
7,500
$0.40
12,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount