text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM260P02CX6 RFG

MOSFET -20V, -6.5A, Single P-Channel Power MOSFET

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Taiwan Semiconductor TSM260P02CX6 RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 6.5A
Turn-on Delay Time: 9.4ns
Turn-off Delay Time: 102ns
Rise Time: 16ns
Fall Time: 49ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.6V
Input Capacitance: 1661pF
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
45,000+
$0.195
Product Variant Information section