text.skipToContent text.skipToNavigation

Manufacturer Part #

LSIC1MO120E0160

LSIC1MO120 Series 1200 V 160 mOhm N-Ch. Enhancement-Mode SiC MOSFET - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSIC1MO120E0160 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 22A
Input Capacitance: 870pF
Power Dissipation: 125W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$3,658.50
USD
Quantity
Unit Price
450
$8.13
900+
$8.07
Product Variant Information section