text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3040KLGC11

SCT3040KL Series 1200 V 55 A 52 mOhm N-Channel SiC Power Mosfet - TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT3040KLGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 55A
Input Capacitance: 1337pF
Power Dissipation: 262W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$12,690.00
USD
Quantity
Unit Price
1
$29.61
5
$29.22
25
$28.84
50
$28.68
150+
$28.20
Product Variant Information section