text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4018KW7TL

1200 V 75A 267W Surface Mount N-Channel SiC Power MOSFET-TO-263-7L

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SCT4018KW7TL - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 75A
Input Capacitance: 4532pF
Power Dissipation: 267W
Operating Temp Range: 175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$19,700.00
USD
Quantity
Unit Price
1,000+
$19.70