text.skipToContent text.skipToNavigation

Manufacturer Part #

UF3C170400K3S

1700 V 7.6 A 515 mOhm Single N-Channel SiC Cascode JFET MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UF3C170400K3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 7.6A
Input Capacitance: 740pF
Power Dissipation: 100W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,800
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$5.40
USD
Quantity
Unit Price
1+
$5.40
Product Variant Information section