Manufacturer Part #
NXH004P120M3F2PTHG
NXH004P120 Series 1200 V 5.5 mOhm Dual N-Channel SiC MOSFET Module - PIM-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:Press Fit |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
onsemi NXH004P120M3F2PTHG - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Gate-Source Voltage-Max [Vgss]: | 22V |
| Mounting Style: | Vertical |
| Isolation Voltage-RMS: | 4800V |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 284A |
| Configuration: | Half Bridge |
| Operating Temp Range: | -40°C to +175°C |
| Mounting Method: | Press Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$179.60
3
$177.39
10
$174.99
20
$173.62
40+
$171.05
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Press Fit