Manufacturer Part #
ATM0430D12
4.3"Display RGB 480x272 500 Nits TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0430D12 - Technical Attributes
Attributes Table
| Diagonal Size: | 4.3in |
| Resolution: | 480 x 272 |
| Display Mode: | Transmissive |
| Resolution Type: | WQVGA |
| Viewing Angle: | 70° |
| Operating Temp Range: | -20°C to +70°C |
| Contrast Ratio: | 500 |
| Interface Type: | Parallel |
| Response Time: | 50ms |
| Mounting Method: | Panel Mount |
Features & Applications
The ATM0430D12 is a 4.3 inch RGB-Stripe (480 x 272) LED Transmissive Digital Landscape TFT Module.
Features:
- 480 X RGB X 272
- 16M Colors
- LED Backlight with 500 nits
- Meets Industrial Lifecycle
- Cross to Tianma TM043NBH01
Specifications:
- Outline Dimensions: 105.58X67.2X2.9 mm
- Active Area: 95.04X53.856 mm
- Interface: Digital RGB
- Contrast: 500:1
- Brightness: 500 nits
- Viewing Angle(LR, UD): +70/-70 +70/-50
- Viewing Direction: 12 O'clock
- Operating Temperature: -20~+70
- Storage Temperature: -30~+80
- Bonding Type: COG
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$28.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount