text.skipToContent text.skipToNavigation

Manufacturer Part #

L1I0-0850090000000

LUXEON IR SMT High Power LED Emitter Domed 90 Degree 850 nm 1350 mW

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1I0-0850090000000 - Technical Attributes
Attributes Table
Application: Augmented / Virtual Reality/Industrial Lighting/Machine Vision/Security & Surveillance/Specialty Lighting
Family: LUXEON IR
Color: White
Radiometric Power: 1350mW
Forward (Drive) Current: 1000mA
Forward Voltage: 3.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,750.00
USD
Quantity
Unit Price
1,000+
$1.75
Product Variant Information section