text.skipToContent text.skipToNavigation

Manufacturer Part #

LMZ9-SW27

LUXEON MZ High Power LED Emitter Warm White 90 CRI 2700K 560 lm Min 700 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LMZ9-SW27 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON MZ
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
Flux: 600lm
Test Current: 700mA
Forward (Drive) Current: 1200mA
Forward Voltage: 11.2V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$14,370.00
USD
Quantity
Unit Price
500+
$4.79
Product Variant Information section