Manufacturer Part #
L1SP-RYL0002800000
2835 SunPlus Royal Blue
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1SP-RYL0002800000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1SP-RYL0002800000 - Technical Attributes
Attributes Table
| Application: | Horticulture |
| Family: | LUXEON SunPlus |
| Color: | Royal Blue |
| Test Current: | 120mA |
| Forward (Drive) Current: | 240mA |
| Forward Voltage: | 3V |
| Viewing Angle: | 130° |
| Wavelength: | 440nm to 455nm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount