Manufacturer Part #
S1W0-3030308003-0000004S-00001
Seoul Semicondutor 3030C 4-STEP 3000K 80 CRI R9>0
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor S1W0-3030308003-0000004S-00001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-3030308003-0000004S-00001 - Technical Attributes
Attributes Table
| Application: | Commercial/Industrial/Residential |
| Family: | 3030 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 3000K |
| SDCM: | 4 |
| Flux: | 35.6lm |
| Test Current: | 65mA |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 2.7V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0598
8,000
$0.0587
12,000+
$0.0576
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount