text.skipToContent text.skipToNavigation

Manufacturer Part #

L225-3080024MLU010

Lumileds ZR-5050 24 LED 3080

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Lumileds L225-3080024MLU010 - Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Sports
Color: White
Type of White: Warm
Forward Voltage: 44.8V
Test Current: 1.05A
Typical Flux: 7553lm
CCT: 3000K
CRI: 80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
Germany:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$783.20
USD
Quantity
Unit Price
80
$9.79
160
$9.75
240
$9.72
320
$9.70
400+
$9.63
Product Variant Information section