Manufacturer Part #
C11193_TUIJA-3-M
TUIJA Series Ø 50 x 14.5 mm 17° Round Medium Beam 3 Position Optic Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:28 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C11193_TUIJA-3-M - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Beam Type: | Medium |
| Beam Angle: | 17° |
| Diameter: | 50mm |
| Lens Shape: | Round |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
28
$2.57
56
$2.54
84
$2.52
140
$2.50
280+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
28 per Tray