Manufacturer Part #
CS14891_HB-IP-2X6-M
HIGH-BAY Series Rectangle 6 Pos 173 x 71.4mm 11.4mm (H) 27 Degree Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CS14891_HB-IP-2X6-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CS14891_HB-IP-2X6-M - Technical Attributes
Attributes Table
| No of LEDs: | 6 |
| Beam Angle: | 27° |
| Diameter: | 173mm |
| Lens Shape: | Rectangular |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40
$4.78
80
$4.73
120
$4.70
200
$4.66
400+
$4.59
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray