Manufacturer Part #
10757
Carclo 30 mm Medium Beam Frosted LED Optic (Compatible with LUXEON M LED)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Carclo Optics 10757 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Carclo Optics 10757 - Technical Attributes
Attributes Table
| Beam Type: | Medium Spot |
| Lens Shape: | Frosted Medium |
| Diameter: | 30mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$1.91
80
$1.89
120
$1.88
200
$1.86
400+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray