Manufacturer Part #
10758
Carclo 30 mm Wide Beam Frosted LED Optic (Compatible with LUXEON M LED)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Carclo Optics 10758 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Carclo Optics 10758 - Technical Attributes
Attributes Table
| Radiation Pattern: | Symmetrical |
| Beam Type: | Wide |
| Lens Shape: | Frosted Wide |
| Diameter: | 30mm |
Features & Applications
The 10758 is a 30 mm Wide Beam Frosted LED Optic Compatible with LUXEON M LED.
Features:
- Product type : Optic
- Type : TIR
- Pieces : 1
- Diameter : 30.0
- Height : 15.15
- Beam Frosted : Wide
- Flange : Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.97
20
$1.93
40
$1.91
125
$1.87
250+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray