text.skipToContent text.skipToNavigation

Manufacturer Part #

10758

Carclo 30 mm Wide Beam Frosted LED Optic (Compatible with LUXEON M LED)

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Date Code:
Product Specification Section
Carclo Optics 10758 - Technical Attributes
Attributes Table
Radiation Pattern: Symmetrical
Beam Type: Wide
Lens Shape: Frosted Wide
Diameter: 30mm
Features & Applications

The 10758 is a 30 mm Wide Beam Frosted LED Optic Compatible with LUXEON M LED.

Features:

  • Product type : Optic
  • Type : TIR
  • Pieces : 1
  • Diameter : 30.0
  • Height : 15.15
  • Beam Frosted : Wide 
  • Flange : Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$76.40
USD
Quantity
Unit Price
40
$1.91
80
$1.89
120
$1.88
200
$1.86
400+
$1.83