Manufacturer Part #
CA12079_HEIDI-W2
HEIDI Series 1 Position Ø 21.6 x 12 mm 48° Round Clear Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:204 per Tray | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
LEDiL CA12079_HEIDI-W2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA12079_HEIDI-W2 - Technical Attributes
Attributes Table
| Beam Angle: | 48° |
| Lens Shape: | Round |
| Diameter: | 21.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
204
$1.56
408+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
204 per Tray