text.skipToContent text.skipToNavigation

Référence fabricant

74AHC1G04GV,125

74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SC-74A

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2451
Product Specification Section
Nexperia 74AHC1G04GV,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 4.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SC-74A (TSOP-5, SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AHC1G04GV are high-speed Si-gate CMOS devices . They provide an inverting buffer and has CMOS input switching levels.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

View the 74AHC1G04 family of Inverters

Pricing Section
Stock global :
18 000
États-Unis:
18 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
339,00 $
USD
Quantité
Prix unitaire
3 000
$0.113
6 000
$0.112
9 000
$0.111
12 000
$0.11
15 000+
$0.109
Product Variant Information section