text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G74DC,125

74AUP Series 3.6 V SMT Single Positive Edge Trigger D-Type Flip-Flop - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1G74DC,125 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section