text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC126S14-13

74HC Series 6 V Surface Mount Quadruple 3-State Buffers OE High - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Diodes Incorporated 74HC126S14-13 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 150ns
Operating Temperature: -40°C to +125°C
High Level Output Current: 5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany:
60,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$257.50
USD
Quantity
Unit Price
2,500
$0.103
5,000
$0.101
7,500
$0.10
10,000
$0.0993
12,500+
$0.0969
Product Variant Information section