text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G53DC,125

74LVC Series 3.3 V SMT 2-Channel Analog Multiplexer/Demultiplexer - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G53DC,125 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Supply Voltage-Nom: 3.3|V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G53DC is a low-power, low-voltage, high-speed, Si-gate CMOS device. It provides one analog multiplexer/demultiplexer with a digital select input (S), two independent inputs/outputs (Y0 and Y1), a common input/output (Z) and an active LOW enable input (E). 

Schmitt-trigger action at the select and enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 ? (typical) at VCC = 2.7 V
    • 6.5 ? (typical) at VCC = 3.3 V
    • 6 ? (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMOS low-power consumption
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD 78 Class I
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Control inputs accepts voltages up to 5 V
  • Multiple package options
  • Specified from –40 ? to +85 ? and from –40 ? to +125 ?

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$918.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000+
$0.10
Product Variant Information section