text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH16245APAG

3.3V CMOS 16-BIT BUF

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74LVCH16245APAG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Pins: 48
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
624
Multiple Of:
39
Total
$514.80
USD
Quantity
Unit Price
624
$0.825
1,248
$0.815
1,872
$0.805
2,496
$0.80
3,120+
$0.785
Product Variant Information section