text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT240AMTCX

74VHCT Series High Speed Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi 74VHCT240AMTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$497.50
USD
Quantity
Unit Price
2,500
$0.199
5,000
$0.197
7,500
$0.196
10,000
$0.195
12,500+
$0.191
Product Variant Information section