Manufacturer Part #
74VHCT244PW,118
74VHCT Series 5.5 V Eight Non-Inverting Buffer SMT 3-ST Shifter - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74VHCT244PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74VHCT244PW,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Non-Inverting Buffer |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 5.5V |
| Supply Current: | 80µA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 15ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 10pF |
| No of Inputs: | 8 |
| No of Outputs: | Eight |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 20 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.315
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount