Manufacturer Part #
74ACT139SCX
74ACT Series 5.5 V 24 mA Dual 1-of-4 Decoder Demultiplexer - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
onsemi 74ACT139SCX - Technical Attributes
Attributes Table
| Logic Circuit: | Decoder/Demux |
| Family: | ACT/Q |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Propagation Delay: | 6ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 4.5pF |
| No of Inputs: | 4 |
| No of Outputs: | Eight |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 16 |
| Quiescent Current: | 4µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
47 Weeks
Quantity
Unit Price
2,500
$0.20
5,000
$0.198
7,500
$0.196
10,000
$0.195
12,500+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount