text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT05DG

74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
onsemi MC74ACT05DG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT05DG is a hex inverter with open−drain outputs, available in a SOIC-14 package.

The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with TTL outputs.

Features:

  • Outputs Source/Sink 24 mA
  • ′ACT05 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5225
Multiple Of:
55
Total
$721.05
USD
Quantity
Unit Price
150
$0.146
400
$0.143
1,500
$0.14
4,000
$0.138
15,000+
$0.132
Product Variant Information section