text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MC14093BDR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 18V
Power Dissipation: 500mW
Propagation Delay: 250ns
Operating Temperature: -65°C to +150°C
Capacitance: 7.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4.2mA
Low Level Output Current: 2.25mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14093B Schmitt trigger is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. These devices find primary use where low power dissipation and/or high noise immunity is desired. The MC14093B may be used in place of the MC14011B quad 2−input NAND gate for enhanced noise immunity or to “square up” slowly changing waveforms.

Key Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs
  • Pin−for−Pin Compatible with CD4093
  • Can be Used to Replace MC14011B
  • Independent Schmitt−Trigger at each Input
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
125,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$810.00
USD
Quantity
Unit Price
5,000
$0.162
10,000
$0.16
15,000
$0.159
20,000
$0.158
25,000+
$0.156