text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ374P6X

SINGLE D-TYPE F/F 3-STATE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ374P6X - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ374 Series is a single positive edge-triggered D-type CMOS Flip-Flop with 3-STATE output Ultra High Speed Series of TinyLogic.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc range.

Features:

  • Space saving SC70 6-lead package
  • Ultra small MicroPak leadless package
  • Ultra High Speed: tPD 2.6 ns Typ into 50 pF at 5 V Vcc
  • High Output Drive: ±24 mA at 3 V Vcc
  • Broad Vcc Operating Range: 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V Vcc
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V - 3 V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Mobile Handsets
  • Printer
  • Routers & LAN Switches
  • Set Top Boxes
  • Graphic card
  • Broadband Access
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
11 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.40
USD
Quantity
Unit Price
3,000
$0.0224
9,000
$0.0219
30,000
$0.0214
60,000
$0.021
120,000+
$0.0205
Product Variant Information section