text.skipToContent text.skipToNavigation

Manufacturer Part #

49FCT3805QG

DUAL 1:5 CLK DR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 49FCT3805QG - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4.5pF
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
605
Multiple Of:
55
Total
$405.35
USD
Quantity
Unit Price
605
$0.67
1,210
$0.66
1,815
$0.655
3,025+
$0.64
Product Variant Information section