text.skipToContent text.skipToNavigation

Manufacturer Part #

8V19N850DNLGI

8V19N850DNLGI

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8V19N850DNLGI - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SPI/I2C/GPIO
Input Capacitance: 2pF
Clock Input Frequency - Max: 1GHz
Clock Output Frequency - Max: 2949.12MHz
Supply Voltage-Nom: 1.71V to 3.465V
Input Type: LVDS/LVPECL
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$3,512.88
USD
Quantity
Unit Price
168+
$20.91
Product Variant Information section