text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB106BGILF

9DB106: 3.465 V 105 MHz Six Output Differential Buffer for PCIe Gen 2 - TSSOP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DB106BGILF - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 105MHz
Supply Voltage-Nom: 2.7V to 5.5V
Input Type: Differential
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$520.00
USD
Quantity
Unit Price
50
$2.60
400
$2.57
600
$2.56
800
$2.55
1,000+
$2.52
Product Variant Information section