Manufacturer Part #
SY100EP32VKG-TR
SY100EP32 Series 4 GHz Integrated ÷2 Divider w/Differential Clock Input - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SY100EP32VKG-TR - Technical Attributes
Attributes Table
| Input Voltage-Max: | 4.12V |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 2.97V to 5.5V |
| Frequency-Max: | 4GHz |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$1.31
2,000
$1.30
3,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount