text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89873LMG-TR

SY89873U - 2 GHz Any Diff. In-to-LVDS Programmable Clock Divider/ Fanout Buffer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89873LMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 2GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,960.00
USD
Quantity
Unit Price
1,000+
$5.96
Product Variant Information section