text.skipToContent text.skipToNavigation

Manufacturer Part #

PI4ULS5V108LEX

Translation - Voltage Levels Interface ULS

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI4ULS5V108LEX - Technical Attributes
Attributes Table
No of Channels: 8
Operating Frequency-Max: 100MHz
Supply Voltage: 0.95V to 3.3V
Quiescent Current: 1µA
ON Resistance:
Propagation Delay: 2.2ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
Germany:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
15
$1.03
75
$0.99
300
$0.96
1,500+
$0.91
Product Variant Information section